PDP SEO Portlet

BYX84TAP

Diode Switching 600V 2A 2-Pin SOD-57 Ammo

Manufacturer:Vishay
Avnet Manufacturer Part #: BYX84TAP
Secondary Manufacturer Part#: BYX84TAP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Glass passivated junction
  • Hermetically sealed package
  • Low reverse current
  • High surge current loading
  • Reverse voltage : 600V

Technical Attributes

Find Similar Parts

Description Value
2
SOD-57
Single
50
1
2
175 °C
600
4

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:25000  Mult:25000  
USD $:
25000+
$0.61275
50000+
$0.5978
100000+
$0.5906
200000+
$0.58357
400000+
$0.57671