PDP SEO Portlet

BYX82TAP

Diode Switching 200V 2A 2-Pin SOD-57 Ammo

Manufacturer:Vishay
Avnet Manufacturer Part #: BYX82TAP
Secondary Manufacturer Part#: BYX82TAP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Glass passivated junction
  • Hermetically sealed package
  • Low reverse current
  • High surge current loading
  • Reverse voltage : 200V

Technical Attributes

Find Similar Parts

Description Value
2
SOD-57
Single
50
1
2
175 °C
200
4

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25000  Mult:25000  
USD $:
25000+
$0.69118
50000+
$0.68138
100000+
$0.67157
200000+
$0.66177
400000+
$0.65442