BYW56-TR
Standard Recovery Diode, 1 kV, 2 A, Single, 1 V, 4 µs, 50 A
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: BYW56-TR
Secondary Manufacturer Part#: BYW56-TR
- RoHS 10 Compliant
- Tariff Charges
The BYW56-TR is a standard avalanche Sinterglass Diode with axial-leaded terminal. Solderable terminals as per MIL-STD-750, method 2026 standard. Color band denotes cathode end polarity. It is suitable for general purpose and rectification applications.
- Glass passivated junction
- Controlled avalanche characteristics
- Low reverse current
- High surge current loading
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 | ||
| SOD-57 | ||
| Single | ||
| 50 | ||
| 1 | ||
| 2 | ||
| 175 °C | ||
| AEC-Q101 | ||
| 1 | ||
| 4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |