PDP SEO Portlet

BYW36-TR

AVALANCHE DIODE SOD57 STD

Manufacturer:Vishay
Avnet Manufacturer Part #: BYW36-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Glass passivated junction
  • Hermetically sealed package
  • Low reverse current
  • Soft recovery characteristics
  • Repetitive Peak Reverse Voltage : 600V

Technical Attributes

Find Similar Parts

Description Value
null
200 ns
null
SOD-57
null
null
50 A
600 V
1.1 V
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:25000  Mult:25000  
Need More?
USD $:
$ 0.66
25000+
$0.66
50000+
$0.65132
100000+
$0.64286
200000+
$0.63462
400000+
$0.62658
SubTotal:
$16,500.00