PDP SEO Portlet

BYW35-TAP

AVALANCHE DIODE SOD57 STD

Manufacturer:Vishay
Avnet Manufacturer Part #: BYW35-TAP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Glass passivated junction
  • Hermetically sealed package
  • Low reverse current
  • Soft recovery characteristics
  • Repetitive Peak Reverse Voltage : 500V

Technical Attributes

Find Similar Parts

Description Value
null
200 ns
null
SOD-57
null
null
null
500 V
1.1 V
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 6 Weeks
Price for: Each
Quantity:
Min:25000  Mult:25000  
Need More?
USD $:
$ 0.69245
25000+
$0.69245
50000+
$0.68263
100000+
$0.67281
200000+
$0.66298
400000+
$0.65562
SubTotal:
$17,311.25