PDP SEO Portlet

BYT56M-TR

AVALANCHE DIODE SOD64 STD

Manufacturer:Vishay
Avnet Manufacturer Part #: BYT56M-TR
Secondary Manufacturer Part#: BYT56M-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Glass passivated junction
  • Hermetically sealed package
  • Low reverse current
  • Soft recovery characteristics
  • Repetitive peak reverse voltage: 1000V

Technical Attributes

Find Similar Parts

Description Value
3
SOD-64
Single
1.4
2
175 °C
1000
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:12500  Mult:12500  
USD $:
12500+
$1.18575
25000+
$1.15683
50000+
$1.14289
100000+
$1.12929
200000+
$1.116