PDP SEO Portlet

BYT52B-TR

AVALANCHE DIODE SOD57 STD

Manufacturer:Vishay
Avnet Manufacturer Part #: BYT52B-TR
Secondary Manufacturer Part#: BYT52B-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Glass passivated junction
  • Hermetically sealed package
  • Low reverse current
  • Soft recovery characteristics
  • Repetitive Peak Reverse voltage: 100V

Technical Attributes

Find Similar Parts

Description Value
1.4
SOD-57
Single
1.3
2
175 °C
100
200

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:25000  Mult:25000  
USD $:
25000+
$0.195
50000+
$0.19024
100000+
$0.18795
200000+
$0.18571
400000+
$0.18353