BYM07-300-E3/83
0.5A,300V,50NS,UF SURPERECT,MELF
Manufacturer:Vishay
Product Category:
Diodes, Small Signal Switching Diodes
Avnet Manufacturer Part #: BYM07-300-E3/83
- RoHS 10 Compliant
- Tariff Charges
- Superectifier structure for high reliability condition
- Cavity-free glass-passivated junction
- Ideal for automated placement
- Ultrafast reverse recovery time
- Low switching losses, high efficiency
- Meets MSL leve
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| 50 ns | ||
| null | ||
| DO-213AA | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| 300 V | ||
| 500 mA | ||
| 1.35 V | ||
| 175 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100050 |