BYG22A-E3/TR3
2.0A,50V,25NS,UF Avalanche,SMD
Manufacturer:Vishay
Product Category:
Diodes, Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: BYG22A-E3/TR3
- RoHS 10 Compliant
- Tariff Charges
- Low profile package
- Ideal for automated placement
- Glass passivated pallet chip junction
- Low reverse current
- Low forward voltage
- Soft recovery characteristic
- Ultra fast reverse recovery time
- M
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| 25 ns | ||
| null | ||
| SMA | ||
| null | ||
| null | ||
| null | ||
| 50 V | ||
| 1.1 V | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |