BY255P-E3/54
3A,1300V, STD,PLASTIC RECT,DO-201AD
Manufacturer:Vishay
Product Category:
Diodes, Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: BY255P-E3/54
- RoHS 10 Compliant
- Tariff Charges
The BY255P-E3/54 is a general-purpose Plastic Rectifier with moulded epoxy body and matte tin-plated solderable leads. It is suitable for use in general-purpose rectification of power supplies, inverters, converters and freewheeling diodes application.
- Cathode is indicated by polarity band
- Low forward voltage drop
- High forward surge capability
- 0.1µA Typical IR low leakage current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| 3 µs | ||
| null | ||
| DO-27 (DO-201AD) | ||
| null | ||
| null | ||
| 150 A | ||
| 1.3 kV | ||
| 3 A | ||
| 1.1 V | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |