PDP SEO Portlet

BY228GP-E3/73

2.5A,1500V,SUPERT,NOT FOR NEW DESIGN

Manufacturer:Vishay
Avnet Manufacturer Part #: BY228GP-E3/73
Secondary Manufacturer Part#: BY228GP-E3/73
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Superectifier structure for high reliability application
  • Cavity-free glass-passivated junction
  • Low forward voltage drop
  • Typical IR less than 0.1 µA
  • High forward surge capability
  • Solder dip 275 °C max. 10 s,

Technical Attributes

Find Similar Parts

Description Value
2.5
DO-201AD
Single
1.6
2
150 °C
1500
20000

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$1.5386
4000+
$1.53075
8000+
$1.5229
16000+
$1.51505
32000+
$1.5072