BY203-12STAP
Diode Switching 1.2KV 0.25A 2-Pin SOD-57 Ammo
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: BY203-12STAP
Secondary Manufacturer Part#: BY203-12STAP
- RoHS 10 Compliant
- Tariff Charges
- Glass passivated junction
- Hermetically sealed package
- VR = 1200 V; IF(AV) = 250 mA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.25 | ||
| SOD-57 | ||
| Single | ||
| Through Hole | ||
| 2.4 | ||
| 2 | ||
| 150 °C | ||
| 1200 | ||
| 300 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |