BU2506-E3/45
25A,600V,GPP,POWER BRIDGE RECT
Click image to enlarge
Manufacturer:Vishay
Product Category:
Diodes, Bridge Rectifiers
Avnet Manufacturer Part #: BU2506-E3/45
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 Pins | ||
| SIP | ||
| null | ||
| 300 A | ||
| Through Hole | ||
| 600 V | ||
| 3.5 A | ||
| 1.05 V | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |