PDP SEO Portlet

BU1006A-E3/45

10A,600V,GPP,POWER BRIDGE RECT

Manufacturer:Vishay
Product Category: Diodes, Bridge Rectifiers
Avnet Manufacturer Part #: BU1006A-E3/45
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • UL recognition file number E309391 (QQQX2) UL 1557
  • Thin single in-line package
  • Superior thermal conductivity
  • Solder dip 275 °C max. 10 s, per JESD 22-B106
  • Maximum repetitive peak reverse voltage : 600V

Technical Attributes

Find Similar Parts

Description Value
4 Pins
SIP
null
90 A
Through Hole
600 V
3 A
1.1 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
Need More?
USD $:
$ 2.0536
800+
$2.0536
1600+
$2.02658
3200+
$2.00026
6400+
$1.97462
12800+
$1.94962
SubTotal:
$1,642.88