PDP SEO Portlet

BRT23H-X016

Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP T/R

Manufacturer:Vishay
Avnet Manufacturer Part #: BRT23H-X016
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High input sensitivity IFT = 1 mA
  • ITRMS = 300 mA
  • High static dV/dt 10 000 V/µs
  • Electrically insulated between input and output circuit
  • Microcomputer compatible
  • Available surface mount and on on tape and reel
  • Zero voltage crossing detector
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
  • Trigger current: (IFT < 2 mA)

Technical Attributes

Find Similar Parts

Description Value
6 Pins
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 1.86147
2000+
$1.86147
4000+
$1.83697
8000+
$1.81875
16000+
$1.80938
32000+
$1.8
SubTotal:
$3,722.94