PDP SEO Portlet

BRT21H

DIP-6 OPTOTRIAC 400V IFT=2mA -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: BRT21H
Secondary Manufacturer Part#: BRT21H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BRT21 product family consists of AC switch optocouplers with zero voltage detectors with two electrically insulated lateral power ICs which integrate a thyrister system, a photo detector and noise suppression at the output and an IR GaAs diode inpu

  • High input sensitivity IFT = 1 mA
  • ITRMS = 300 mA
  • High static dV/dt 10 000 V/µs
  • Electrically insulated between input and output circuit
  • Microcomputer compatible
  • Available surface mount and on on tape and reel

Technical Attributes

Find Similar Parts

Description Value
Tin
260
1.35 V
5300 Vrms
Surface Mount
1
-40 to 100 °C
AC
400 V
6PDIP SMD
6
8.7 x 6.5 x 3.81 mm
PDIP SMD
Yes
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.62912
4000+
$1.62081
8000+
$1.6125
16000+
$1.60419
32000+
$1.59588