PDP SEO Portlet

BPW96B

PHOTO TRANS. 5MM 20DEG-e4

Manufacturer:Vishay
Avnet Manufacturer Part #: BPW96B
Secondary Manufacturer Part#: BPW96B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BPW96 is a silicon NPN phototransistor with high radiant sensitivity in clear, T-1¾ plastic package. It is sensitive to visible and near infrared radiation.

  • Package type: leaded
  • Package form: T-1¾
  • Dimensions (in mm): Ø 5
  • Leads with stand-off
  • High photo sensitivity
  • High radiant sensitivity
  • Suitable for visible and near infrared radiation
  • Fast resp

Technical Attributes

Find Similar Parts

Description Value
40
Clear
5 mm
Domed
260
50 mA
200 nA
5 V
Through Hole
-40 to 100 °C
2T-1 3/4
850 nm
2
NPN
5.75 x 5.75 x 8.6 mm
T-1 3/4
IR Chip
Top View

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.29469
8000+
$0.29318
16000+
$0.29168
32000+
$0.29018
64000+
$0.28867