PDP SEO Portlet

BPW85C

PHOTO TRANS. 3MM 25DEG-e4

Manufacturer:Vishay
Avnet Manufacturer Part #: BPW85C
Secondary Manufacturer Part#: BPW85C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BPW85 is a silicon NPN phototransistor with high radiant sensitivity in clear, T-1 plastic package. It is sensitive to visible and near infrared radiation.

  • Package type: leaded
  • Package form: T-1
  • Dimensions (in mm): Ø 3
  • High photo sensitivity
  • High radiant sensitivity
  • Suitable for visible and near infrared radiation
  • Fast response times
  • Angle of ha

Technical Attributes

Find Similar Parts

Description Value
50
Clear
3 mm
Domed
260
50 mA
200 nA
5 V
Through Hole
-40 to 100 °C
2T-1
850 nm
2
NPN
3.4 x 3.4 x 4.5 mm
T-1
Chip
Top View

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  2695.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.17901
2+
$0.17748
4+
$0.17496
8+
$0.17243
16+
$0.16991