BPW85A
PHOTO TRANS. 3MM 25DEG-e4
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, Infrared - IR Components, Phototransistors
Avnet Manufacturer Part #: BPW85A
Secondary Manufacturer Part#: BPW85A
- RoHS 10 Compliant
- Tariff Charges
BPW85 is a silicon NPN phototransistor with high radiant sensitivity in clear, T-1 plastic package. It is sensitive to visible and near infrared radiation.
- Package type: leaded
- Package form: T-1
- Dimensions (in mm): Ø 3
- High photo sensitivity
- High radiant sensitivity
- Suitable for visible and near infrared radiation
- Fast response times
- Angle of ha
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 | ||
| Clear | ||
| 3 mm | ||
| Domed | ||
| 260 | ||
| 50 mA | ||
| 200 nA | ||
| 5 V | ||
| Through Hole | ||
| -40 to 100 °C | ||
| 2T-1 | ||
| 850 nm | ||
| 2 | ||
| NPN | ||
| 3.4 x 3.4 x 4.5 mm | ||
| T-1 | ||
| Chip | ||
| Top View |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |