PDP SEO Portlet

BPW82

Manufacturer:Vishay
Avnet Manufacturer Part #: BPW82
Secondary Manufacturer Part#: BPW82
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Epoxy
260
30 nA
250 to 55000 ns
15 to 250 ns
Through Hole
-40 to 100 °C
2Side View
Si
2
5 x 3 x 6.4 mm
Side View Radial
Chip
950 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: