BPW77NA
Phototransistor, 850 nm, 10 °, 250 mW, 3 Pins, TO-18
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, Infrared - IR Components, Phototransistors
Avnet Manufacturer Part #: BPW77NA
Secondary Manufacturer Part#: BPW77NA
- RoHS 10 Compliant
- Tariff Charges
The BPW77NA is a Silicon NPN Phototransistor with high radiant sensitivity in hermetically sealed. It is sensitive to visible and near infrared radiation. It is suitable for visible and near infrared radiation.
- High photo sensitivity
- High radiant sensitivity
- Fast response times
- Base terminal connected
- ±10° Angle of half sensitivity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 | ||
| 4 mm | ||
| Domed | ||
| 260 | ||
| 50 mA | ||
| 100 nA | ||
| Through Hole | ||
| -40 to 125 °C | ||
| 3TO-206AA | ||
| 850 nm | ||
| 3 | ||
| NPN | ||
| 5.5 x 5.5 x 6.15 mm | ||
| TO-206AA | ||
| IR Chip | ||
| Top View |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |