PDP SEO Portlet

BPW46

PHOTO PIN DIODE SV FLAT-e4

Manufacturer:Vishay
Avnet Manufacturer Part #: BPW46
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Package type: leaded
  • Package form: side view
  • Dimensions (L x W x H in mm): 5 x 3 x 6.4
  • Radiant sensitive area (in mm2): 7.5
  • High photo sensitivity
  • High radiant sensitivity
  • Suitable for visible and near infrared radiation
  • Fast response times
  • Angle of half sensitivity: ? = ± 65°

Technical Attributes

Find Similar Parts

Description Value
null
null
Clear Epoxy
null
null
null
null
null
900 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 6 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.43171
4000+
$0.43171
8000+
$0.4261
16000+
$0.42064
32000+
$0.41532
64000+
$0.41012
SubTotal:
$1,726.84