PDP SEO Portlet

BPW34S

Photodiode PIN Chip 900nm 2-Pin Tube

Manufacturer:Vishay
Avnet Manufacturer Part #: BPW34S
Secondary Manufacturer Part#: BPW34S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BPW34S is a SMT silicon PIN Photodiode with high density package. It especially suitable for application from 400nm to 110nm wavelength and 60° of half angle.

  • Suitable for Reflow Soldering
  • 20ns Typical Short Switching Time
  • DIL Plastic Package with High Packing Density
  • 2.65 x 2.65mm² Radiant Sensitive Area
  • 80µA Photocurrent

Technical Attributes

Find Similar Parts

Description Value
Tin
260
30 nA
15 to 250 ns
15 to 250 ns
Through Hole
-40 to 100 °C
2
Si
2
4.5 x 4.3 x 2 mm
Chip
900 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1800  Mult:1800  
USD $:
1800+
$0.48153
3600+
$0.4725
7200+
$0.46667
14400+
$0.45818
28800+
$0.44471