PDP SEO Portlet

BPW20RF

Photodiode PIN Chip 920nm 2-Pin TO-5

Manufacturer:Vishay
Avnet Manufacturer Part #: BPW20RF
Secondary Manufacturer Part#: BPW20RF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BPW20RF is a planar Silicon PN photodiode in a hermetically sealed short TO-5 case, especially designed for high precision linear applications. Due to its extremely high dark resistance, the short circuit photocurrent is linear over seven decades of illumination level. On the other hand, there is a strictly logarithmic correlation between open circuit voltage and illumination over the same range. Equipped with a clear, flat glass window, the spectral responsitivity reaches from blue to near infrared.

  • Package type: leaded
  • Package form: TO-5
  • Dimensions (in mm): Ø 8.13
  • Radiant sensitive area (in mm2): 7.5
  • High photo sensitivity
  • High radiant sensitivity
  • Suitable for visible and near infrared radiation
  • Angle of half sensitivity: ? = ± 50°
  • Hermetically sealed package
  • Cathode connected to package
  • Flat glass window
  • UV enhanced
  • Low dark current
  • High shunt resistance
  • High linearity
  • Compliant to RoHS Directive 2002/95/EC and in accordance with WEEE 2002/96/EC

Technical Attributes

Find Similar Parts

Description Value
Flat Glass
260
30 nA
250 to 55000 ns
250 to 55000 ns
Through Hole
-55 to 125 °C
2TO-5
Si
2
9.1 x 9.1 x 3.1 mm
TO-5
Chip
920 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  4490.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$2.46751