PDP SEO Portlet

BPV23NFL

Photodiode PIN Chip 940nm 0.6A/W Sensitivity 2-Pin Bulk

Manufacturer:Vishay
Avnet Manufacturer Part #: BPV23NFL
Secondary Manufacturer Part#: BPV23NFL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Package type: leaded
  • Package form: side view
  • Dimensions (in mm): 4.5 x 5 x 6
  • Radiant sensitive area (in mm2): 4.4
  • High radiant sensitivity
  • Daylight blocking filter matched with 870 nm to 950 nm emitters
  • Fast response times
  • Angle of half sensitivity: ? = ± 60°
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.35574
8000+
$0.35392
16000+
$0.35211
32000+
$0.3503
64000+
$0.34848