PDP SEO Portlet

BPV23FL

PHOTO PIN DIODE SV FILTR 950-e4

Manufacturer:Vishay
Avnet Manufacturer Part #: BPV23FL
Secondary Manufacturer Part#: BPV23FL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BPV23F is a PIN photodiode with high speed and high radiant sensitivity in a black, plastic package with side view lens and daylight blocking filter. Filter bandwidth is matched with 900 nm to 950 nm IR emitters. The lens achieves 80 % of sensitivi

  • Package type: leaded
  • Package form: side view
  • Dimensions (in mm): 4.5 x 5 x 6
  • Radiant sensitive area (in mm2): 4.4
  • High radiant sensitivity
  • Daylight blocking filter matched with 940 nm emitters
  • Fast r

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.392
8000+
$0.39
16000+
$0.388
32000+
$0.386
64000+
$0.384