PDP SEO Portlet

BPV22NFL

Photodiode PIN Chip 940nm 0.6A/W Sensitivity 2-Pin Side View Bulk

Manufacturer:Vishay
Avnet Manufacturer Part #: BPV22NFL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Package type: leaded
  • Package form: side view
  • Dimensions (in mm): 4.5 x 5 x 6
  • Radiant sensitive area (in mm2): 7.5
  • High radiant sensitivity
  • Daylight blocking filter matched with 870 nm to 950 nm emitters
  • Fast response times
  • Angle of half sensitivity: ? = ± 60°
  • Compliant to RoHS Directive 2011/65/EU and in accordance to WEEE 2002/96/EC

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 6 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.40907
4000+
$0.40907
8000+
$0.40368
16000+
$0.39844
32000+
$0.39333
64000+
$0.38835
SubTotal:
$1,636.28