PDP SEO Portlet

BPV22NFL-MS12

Infrared Components

Manufacturer:Vishay
Avnet Manufacturer Part #: BPV22NFL-MS12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Package type: leaded
  • Package form: side view
  • Dimensions (in mm): 4.5 x 5 x 6
  • Radiant sensitive area (in mm2): 7.5
  • High radiant sensitivity
  • Daylight blocking filter matched with 870 nm to 950 nm emitters
  • Fast response times
  • Angle of half sensitivity: ? = ± 60°
  • Compliant to RoHS Directive 2011/65/EU and in accordance to WEEE 2002/96/EC

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541491050
Schedule B: 8541491050
In Stock :  0
Additional inventory
Factory Lead Time: 6 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.4968
5000+
$0.4968
10000+
$0.49183
20000+
$0.48935
40000+
$0.48686
80000+
$0.48438
SubTotal:
$2,484.00