PDP SEO Portlet

BPV11F

PHOTO TRANS. 5MM 15DEG FILTR-e4

Manufacturer:Vishay
Avnet Manufacturer Part #: BPV11F
Secondary Manufacturer Part#: BPV11F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BPV11F is a silicon NPN phototransistor with high radiant sensitivity in black, T-1¾ plastic package with base terminal and daylight blocking filter. Filter bandwidth is matched with 900 nm to 950 nm IR emitters.

  • Package type: leaded
  • Package form: T-1¾
  • Dimensions (in mm): Ø 5
  • High radiant sensitivity
  • Daylight blocking filter matched with 940 nm emitters
  • Fast response times
  • Angle of half sensitivity: ? = ± 15°

Technical Attributes

Find Similar Parts

Description Value
30
5 mm
Domed
260
50 mA
50 nA
Through Hole
100 °C
2T-1 3/4
930 nm
2
NPN
5.75 x 5.75 x 8.6 mm
T-1 3/4
IR Chip
Top View

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.30701
4000+
$0.30125
8000+
$0.29753
16000+
$0.29212
32000+
$0.28353