PDP SEO Portlet

BPV10

PHOTO PIN DIODE 5MM CLEAR-e4

Manufacturer:Vishay
Avnet Manufacturer Part #: BPV10
Secondary Manufacturer Part#: 61M5034
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Package type: leaded
  • Package form: T-1¾
  • Dimensions (in mm): Ø 5
  • Leads with stand-off
  • Radiant sensitive area (in mm2): 0.78
  • High photo sensitivity
  • High radiant sensitivity
  • Suitable for visible

Technical Attributes

Find Similar Parts

Description Value
Clear Epoxy
260
5 nA
1 to 15 ns
1 to 15 ns
Through Hole
2T-1 3/4
0.55 A/W
Si
2
5.75 x 5.75 x 8.6 mm
T-1 3/4
Chip
920 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541420080
Schedule B: 8541420000
In Stock :  0
Additional inventory
Factory Lead Time: 116 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.06
10+
$0.717
25+
$0.671
50+
$0.623
100+
$0.577
500+
$0.485
1000+
$0.454