PDP SEO Portlet

BP104S

PHOTO PIN DIODE TOP VIEW FILTR 950NM-e3

Manufacturer:Vishay
Avnet Manufacturer Part #: BP104S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Package type: leaded
  • Package form: top view
  • Dimensions (in mm): 5.4 x 4.3 x 3.2
  • Radiant sensitive area (in mm2): 7.5
  • High radiant sensitivity
  • Daylight blocking filter matched with 940 nm emitters
  • Fas

Technical Attributes

Find Similar Parts

Description Value
null
null
null
Epoxy
null
null
null
null
null
950 nm
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 6 Weeks
Price for: Each
Quantity:
Min:1800  Mult:1800  
Need More?
USD $:
$ 0.46316
1800+
$0.46316
3600+
$0.45714
7200+
$0.45128
14400+
$0.44795
28800+
$0.44563
SubTotal:
$833.69