PDP SEO Portlet

BFC280823279

Trimmer Capacitor, 4 pF to 27 pF, 150 V, Top/Bottom Adjust

Manufacturer:Vishay
Product Category: Capacitors, Trimmer Capacitors
Avnet Manufacturer Part #: BFC280823279
Secondary Manufacturer Part#: BFC280823279
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The vanes of the trimmer are stacked on a sturdy plastic base. The color of the base indicates the maximum capacitance. The dielectric is a film of polypropylene (PP), polycarbonate (PC) or polytetrafluorethylene (PTFE), which supports the vanes in such a way that good stability is ensured and no microphony can occur.

Flux absorption between the vanes is prevented.

Cleaning with solvents is not advised.

Versions are available with either a vertical spindle, or a horizontal spindle.

Both versions have top adjustment by means of a screwdriver or trimming key and bottom adjustment by means of a key.

  • Housing diameter 10 mm
  • For a basic grid of 2.54 mm (0.1) or 2.50 mm
  • Top and bottom or top adjustment
  • Vertical and horizontal versions
  • Round or hexagonal head
"

Technical Attributes

Find Similar Parts

Description Value
Top/Bottom Adjustj
Through Hole
27 pF
4 pF
70 °C
-40 °C
-888
9 mm
7.8 mm
6.2 mm
150 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250080
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.87134
5000+
$2.70172
10000+
$2.68787
20000+
$2.67402
40000+
$2.66016