BFC247990029
Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.82 uF, ± 5%, Through Hole, 160 V, 250 V
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: BFC247990029
- RoHS 10 Compliant
- Tariff Charges
- 7.5 mm bent back pitch
- 10 mm to 27.5 mm lead pitch
- Low contact resistance
- Low loss dielectric
- Supplied loose in box (including lock lead versions) and taped on reel
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| 22.5 mm | ||
| Through Hole | ||
| null | ||
| 30 V/µs | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 160 V | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Radial Box - 2 Pin | ||
| Metallized PP (Polypropylene) | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 0.82 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |