PDP SEO Portlet

BFC247946434

Power Film Capacitor, 0.43 uF, 160 V, 250 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC247946434
Secondary Manufacturer Part#: BFC247946434
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 7.5 mm bent back pitch
  • 10 mm to 27.5 mm lead pitch
  • Low contact resistance
  • Low loss dielectric
  • Supplied loose in box (including lock lead versions) and taped on reel

Technical Attributes

Find Similar Parts

Description Value
0.43 uF
5%
Through Hole
PC Pin
60 V/us
-888
7.5 mm
105 °C
-55 °C
-888
-888
-888
19.5 mm
18.5 mm
9 mm
-888
-888
-888
160 V
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:550  Mult:550  
USD $:
550+
$3.15786
1100+
$3.14175
2200+
$3.12564
3300+
$3.10953
4400+
$3.09342