PDP SEO Portlet

BFC247946334

Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.33 uF, ± 5%, Through Hole, 160 V, 250 V

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC247946334
Secondary Manufacturer Part#: BFC247946334
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 7.5 mm bent back pitch
  • 10 mm to 27.5 mm lead pitch
  • Low contact resistance
  • Low loss dielectric
  • Supplied loose in box (including lock lead versions) and taped on reel

Technical Attributes

Find Similar Parts

Description Value
0.33 uF
± 5%
Radial Box - 2 Pin
Through Hole
7.5 mm
105 °C
17 mm
18.5 mm
MKP479 Series
8 mm
160 V
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$2.66075
6000+
$2.3958
12000+
$2.3837
24000+
$2.3716
48000+
$2.3595