PDP SEO Portlet

BFC247946304

Power Film Capacitor, 0.3 uF, 160 V, 250 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC247946304
Secondary Manufacturer Part#: BFC247946304
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 7.5 mm bent back pitch
  • 10 mm to 27.5 mm lead pitch
  • Low contact resistance
  • Low loss dielectric
  • Supplied loose in box (including lock lead versions) and taped on reel

Technical Attributes

Find Similar Parts

Description Value
0.3 uF
5%
Through Hole
PC Pin
60 V/us
-888
7.5 mm
105 °C
-55 °C
-888
-888
-888
18 mm
18.5 mm
7.5 mm
-888
-888
-888
160 V
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:650  Mult:650  
USD $:
650+
$2.5774
6500+
$2.5545
13000+
$2.5414
26000+
$2.5283
52000+
$2.5152