PDP SEO Portlet

BFC247946204

Power Film Capacitor, 0.2 uF, 160 V, 250 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC247946204
Secondary Manufacturer Part#: BFC247946204
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 7.5 mm bent back pitch
  • 10 mm to 27.5 mm lead pitch
  • Low contact resistance
  • Low loss dielectric
  • Supplied loose in box (including lock lead versions) and taped on reel

Technical Attributes

Find Similar Parts

Description Value
0.2 uF
5%
Through Hole
PC Pin
60 V/us
-888
7.5 mm
105 °C
-55 °C
-888
-888
-888
17 mm
18.5 mm
6.5 mm
-888
-888
-888
160 V
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$2.29802
6000+
$2.2863
12000+
$2.27457
24000+
$2.26285
48000+
$2.25112