PDP SEO Portlet

BFC247942753

Power Film Capacitor, 0.075 uF, 160 V, 250 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC247942753
Secondary Manufacturer Part#: BFC247942753
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 7.5 mm bent back pitch
  • 10 mm to 27.5 mm lead pitch
  • Low contact resistance
  • Low loss dielectric
  • Supplied loose in box (including lock lead versions) and taped on reel

Technical Attributes

Find Similar Parts

Description Value
0.075 uF
5%
Through Hole
PC Pin
70 V/us
-888
10 mm
105 °C
-55 °C
-888
-888
-888
15 mm
12.5 mm
6 mm
-888
-888
-888
160 V
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1250  Mult:1250  
USD $:
1250+
$1.81309
2500+
$1.80384
5000+
$1.79459
7500+
$1.78534
10000+
$1.77609