PDP SEO Portlet

BFC247942165

Power Film Capacitor, 1.6 uF, 160 V, 250 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC247942165
Secondary Manufacturer Part#: BFC247942165
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 7.5 mm bent back pitch
  • 10 mm to 27.5 mm lead pitch
  • Low contact resistance
  • Low loss dielectric
  • Supplied loose in box (including lock lead versions) and taped on reel

Technical Attributes

Find Similar Parts

Description Value
1.6 uF
5%
Through Hole
PC Pin
20 V/us
-888
27.5 mm
105 °C
-55 °C
-888
-888
-888
24 mm
30 mm
11 mm
-888
-888
-888
160 V
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
USD $:
450+
$5.67586
900+
$5.6469
1800+
$5.61794
2700+
$5.58898
3600+
$5.56002