PDP SEO Portlet

BFC247936244

Power Film Capacitor, 0.24 uF, 100 V, 160 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC247936244
Secondary Manufacturer Part#: BFC247936244
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 7.5 mm bent back pitch
  • 10 mm to 27.5 mm lead pitch
  • Low contact resistance
  • Low loss dielectric
  • Supplied loose in box (including lock lead versions) and taped on reel

Technical Attributes

Find Similar Parts

Description Value
0.24 uF
5%
Through Hole
PC Pin
50 V/us
-888
7.5 mm
105 °C
-55 °C
-888
-888
-888
17.5 mm
18.5 mm
7 mm
-888
-888
-888
100 V
160 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:700  Mult:700  
USD $:
700+
$2.11569
1400+
$2.1049
2800+
$2.0941
4200+
$2.08331
5600+
$2.07252