PDP SEO Portlet

BFC247934105

Power Film Capacitor, 1 uF, 100 V, 160 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC247934105
Secondary Manufacturer Part#: BFC247934105
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 7.5 mm bent back pitch
  • 10 mm to 27.5 mm lead pitch
  • Low contact resistance
  • Low loss dielectric
  • Supplied loose in box (including lock lead versions) and taped on reel

Technical Attributes

Find Similar Parts

Description Value
1 uF
5%
Through Hole
PC Pin
25 V/us
-888
22.5 mm
105 °C
-55 °C
-888
-888
-888
20.5 mm
26 mm
7.5 mm
-888
-888
-888
100 V
160 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$3.73395
1200+
$3.7149
2400+
$3.69585
3600+
$3.6768
4800+
$3.65774