PDP SEO Portlet

BFC247052562

General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 5600 pF, ± 5%, 200 V, 400 V

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC247052562
Secondary Manufacturer Part#: BFC247052562
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pitch 5 mm available loose in box, ammopack and taped on reel.

Technical Attributes

Find Similar Parts

Description Value
5600 pF
± 5%
Radial Box - 2 Pin
Through Hole
-888
GRADE II (Test Condition A)
5 mm
125 °C
-55 °C
-888 mm
-888 mm
-888 mm
200 V
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.953
10000+
$0.94347
20000+
$0.9387
40000+
$0.93394
80000+
$0.92918