PDP SEO Portlet

BFC247026333

General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 0.033 uF, ± 5%, 63 V, 100 V

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC247026333
Secondary Manufacturer Part#: BFC247026333
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pitch 5 mm available loose in box, ammopack and taped on reel.

Technical Attributes

Find Similar Parts

Description Value
0.033 uF
± 5%
Radial Box - 2 Pin
Through Hole
-888
GRADE II (Test Condition A)
5 mm
125 °C
-55 °C
-888 mm
-888 mm
-888 mm
63 V
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.333
12000+
$0.32967
24000+
$0.328
48000+
$0.32634
96000+
$0.32468