BFC247012104
General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 0.1 uF, ± 5%, 40 V, 63 V
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: BFC247012104
Secondary Manufacturer Part#: BFC247012104
- RoHS 10 Compliant
- Tariff Charges
- Pitch 5 mm available loose in box, ammopack and taped on reel.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 uF | ||
| ± 5% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| GRADE II (Test Condition A) | ||
| 5 mm | ||
| 125 °C | ||
| -55 °C | ||
| 40 V | ||
| 63 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |