PDP SEO Portlet

BFC246751474

General Purpose Film Capacitor, Metallized Polyester, Radial Box - 2 Pin, 0.47 uF, ± 10%, 63 V

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC246751474
Secondary Manufacturer Part#: 222246751474
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 mm
Through Hole
-55 °C
null
MKT467 Series
± 10%
12.5 mm
4.2 mm
63 V
14.2 mm
100 V
null
Radial Box - 2 Pin
Metallized Polyester
GRADE II (Test Condition A)
105 °C
0.47 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 11 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
Need More?
USD $:
$ 0.594
1500+
$0.594
6000+
$0.58806
12000+
$0.58509
24000+
$0.58212
48000+
$0.57915
SubTotal:
$891.00