PDP SEO Portlet

BFC241945103

General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.051 uF, ± 2%, 125 V, 400 V

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC241945103
Secondary Manufacturer Part#: BFC241945103
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 5, 10 and 15 mm lead pitch
  • Supplied loose in box, in ammopack and taped on reel
  • Intermediate values are available of the E96 series
  • Capacitance range: 0.001 to 1.2 µF

Technical Attributes

Find Similar Parts

Description Value
0.051 uF
± 2%
Radial Box - 2 Pin
Through Hole
PC Pin
20 V/us
-888
10 mm
85 °C
-55 °C
-888
-888
-888
12 mm
12.5 mm
6 mm
-888
-888
-888
125 V
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$2.22
6000+
$2.0493
12000+
$2.03895
24000+
$2.0286
48000+
$2.01825