BFC241935603
Power Film Capacitor, 0.056 uF, 125 V, 400 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: BFC241935603
- RoHS 10 Compliant
- Tariff Charges
- 5, 10 and 15 mm lead pitch
- Supplied loose in box, in ammopack and taped on reel
- Intermediate values are available of the E96 series
- Capacitance range: 0.001 to 1.2 µF
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| 10 mm | ||
| Through Hole | ||
| null | ||
| 20 V/µs | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 125 V | ||
| null | ||
| null | ||
| 400 V | ||
| null | ||
| null | ||
| Metallized PP (Polypropylene) | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 0.056 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |