PDP SEO Portlet

BFC241913002

Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 3000 pF, ± 2%, Through Hole, 125 V, 400 V

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC241913002
Secondary Manufacturer Part#: 222241913002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 5, 10 and 15 mm lead pitch
  • Supplied loose in box, in ammopack and taped on reel
  • Intermediate values are available of the E96 series
  • Capacitance range: 0.001 to 1.2 µF

Technical Attributes

Find Similar Parts

Description Value
null
null
5 mm
Through Hole
null
50 V/µs
null
MKP 419 Series
± 2%
7.2 mm
3.5 mm
125 V
null
8 mm
400 V
null
Radial Box - 2 Pin
Metallized PP
null
null
null
null
85 °C
3000 pF

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
Need More?
USD $:
$ 1.584
1500+
$1.584
12000+
$1.56
24000+
$1.552
48000+
$1.544
96000+
$1.536
SubTotal:
$2,376.00