PDP SEO Portlet

BFC241911602

Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 1600 pF, ± 2%, Through Hole, 125 V, 400 V

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC241911602
Secondary Manufacturer Part#: BFC241911602
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 5, 10 and 15 mm lead pitch
  • Supplied loose in box, in ammopack and taped on reel
  • Intermediate values are available of the E96 series
  • Capacitance range: 0.001 to 1.2 µF

Technical Attributes

Find Similar Parts

Description Value
0.0016 pF
± 2%
Radial Box - 2 Pin
Through Hole
PC Pin
50 V/us
-888
5 mm
85 °C
-55 °C
-888
-888
-888
8 mm
7.2 mm
3.5 mm
-888
-888
-888
125 V
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$1.11
12000+
$1.0989
24000+
$1.09335
48000+
$1.0878
96000+
$1.08225