PDP SEO Portlet

BFC241911304

Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.13 uF, ± 2%, Through Hole, 125 V, 400 V

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC241911304
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 5, 10 and 15 mm lead pitch
  • Supplied loose in box, in ammopack and taped on reel
  • Intermediate values are available of the E96 series
  • Capacitance range: 0.001 to 1.2 µF

Technical Attributes

Find Similar Parts

Description Value
null
null
15 mm
Through Hole
null
50 V/µs
null
MKP 419 Series
± 2%
17.5 mm
6 mm
125 V
null
12 mm
400 V
null
Radial Box - 2 Pin
Metallized PP
null
null
null
null
85 °C
0.13 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:900  Mult:900  
Need More?
USD $:
$ 2.49
900+
$2.49
6300+
$2.2671
12600+
$2.25565
25200+
$2.2442
50400+
$2.23275
SubTotal:
$2,241.00